
Board mount DC/DC converter delivering 216W output power with a 12V output voltage and 18A maximum output current. Features include 92.5% efficiency, 2.25kV isolation voltage, and comprehensive protection including UVLO, OVP, OCP, OTP, and SCP. Operates across a wide temperature range from -40°C to 85°C, with input voltage ranging from 36V to 75V. Packaged as a module with through-hole mounting, measuring 2.3 inches in length, 1.45 inches in width, and 0.39 inches in height.
BEL 0RQB-D0T12LG technical specifications.
| Package/Case | Module |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 216W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 216W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0RQB-D0T12x |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RQB-D0T12LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.