BEL 0RSB-30T03LG technical specifications.
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 30W |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 30W |
| Output Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | xRSB-30T |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RSB-30T03LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.