The BEL 0ZCB0020FF2E is a surface mount PTC resettable fuse with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 30V and a maximum current rating of 10A. The fuse is RoHS compliant and has a power dissipation of 600mW. It is available in a 1210 package and is packaged in tape and reel.
BEL 0ZCB0020FF2E technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 200mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | 0ZCB |
| Time to Trip | 20ms |
| Trip Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCB0020FF2E to view detailed technical specifications.
No datasheet is available for this part.
