BEL 0ZCB0075FF2G technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 750mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCB |
| Time to Trip | 100ms |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCB0075FF2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
