
The 0ZCB0150FF2E is a PTC resettable fuse from BEL, designed for surface mount applications. It features a max current rating of 100A and can operate within a temperature range of -40°C to 85°C. The fuse is packaged in a 1210 case and is available in cut tape packaging. It meets cULus and TUV approvals and is RoHS compliant.
BEL 0ZCB0150FF2E technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCB |
| Time to Trip | 500ms |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCB0150FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.