BEL 0ZCC0050FF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | 0ZCC |
| Time to Trip | 150ms |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCC0050FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
