
The 0ZCD0050FF2C is a PTC resettable fuse from BEL, designed for overcurrent protection. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is rated for a maximum voltage of 60V and a maximum current of 10A. It is available in a 2920 package type and is suitable for surface mount applications. The 0ZCD0050FF2C is RoHS compliant and has approvals from UL and TUV.
BEL 0ZCD0050FF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Contact Plating | Tin, Matte |
| Hold Current | 500mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | 0ZCD |
| Time to Trip | 4s |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCD0050FF2C to view detailed technical specifications.
No datasheet is available for this part.