BEL 0ZCD0125FF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Contact Plating | Tin |
| Hold Current | 1.25A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | 0ZCD |
| Time to Trip | 2s |
| Trip Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCD0125FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.