BEL 0ZCE0050FF2E technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Hold Current | 500mA |
| Length | 2.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 0ZCE |
| Time to Trip | 100ms |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCE0050FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.