
Surface mount PTC thermistor with a 1.5A hold current and 3A trip current, designed for general applications. Features a 2920 (7351) case code, operating temperature range of -40°C to 85°C, and a maximum current rating of 100A. This RoHS compliant component is supplied in cut tape packaging.
BEL 0ZCF0150FF2C technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCF |
| Time to Trip | 2s |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCF0150FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.