Surface mount PTC resettable fuse with 2.5A hold current and 5A trip current. Features a 16VDC maximum voltage rating and 100A maximum interrupt current. Operates within a -40°C to 85°C temperature range, with a time to trip of 16 seconds. This component has a low resistance of 0.025 Ohms and is packaged in a 2920 (7351 metric) SMD case, supplied on cut tape. RoHS compliant for automotive applications.
BEL 0ZCF0250FF2C technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Hold Current | 2.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCF |
| Time to Trip | 16s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCF0250FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
