BEL 0ZCF0260FF2C technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Hold Current | 2.6A |
| Max Current Rating | 40A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCF |
| Time to Trip | 20s |
| Trip Current | 5.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCF0260FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.