BEL 0ZCF0300AF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Contact Plating | Tin, Matte |
| Hold Current | 3A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | 0ZCF |
| Time to Trip | 20s |
| Trip Current | 5.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCF0300AF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.