
Surface mountable, 2-electrode gas discharge tube (GDT) for circuit protection. Features a 100mA hold current and a 300mA trip current with a 20ms time to trip. Operates within a temperature range of -40°C to 85°C and offers a maximum current rating of 100A. This component is AEC-Q200 qualified, lead-free, and RoHS compliant, supplied in 1812 (4532 metric) case code packaging.
BEL 0ZCG0010FF2C technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 20ms |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0010FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
