
Surface mountable resettable fuse with a 60V DC maximum voltage rating and 200mA hold current. Features a 40A maximum current rating and 400mA trip current, with a time to trip of 20ms. Operates within a temperature range of -40°C to 85°C and offers 800mW power dissipation. This lead-free, RoHS compliant component is supplied in an 1812 case code and is UL and TUV approved.
BEL 0ZCG0020AF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 20ms |
| Trip Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0020AF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
