
Surface mount PTC thermistor with 1A trip current and 500mA hold current, designed for overcurrent protection. Features a 16V DC max voltage rating and 100A max current rating, suitable for automotive applications with AEC-Q200 qualification. Operates across a -40°C to 85°C temperature range, housed in an 1812 (4532) case with tin, matte contact plating. UL and TUV approvals confirm reliability, with RoHS compliance and a moisture sensitivity level of 2A.
BEL 0ZCG0050FF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 500mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 150ms |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0050FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
