
Surface mountable resettable fuse with a 33V voltage rating and 750mA hold current. Features a 1.5A trip current and 40A maximum current rating, with a time to trip of 200ms. Operates within a temperature range of -40°C to 85°C and is housed in an 1812 case code. This lead-free, RoHS compliant component offers tin, matte contact plating and is supplied in cut tape packaging.
BEL 0ZCG0075BF2B technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Current Rating | 40A |
| Height | 1.55mm |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| Voltage Rating | 33V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0075BF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.