BEL 0ZCG0125AF2B technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 1.25A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 400ms |
| Trip Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0125AF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
