
Surface mountable resettable fuse with a 50mA hold current and 150mA trip current. Features a 60V maximum voltage rating and a 10A maximum current rating. Operates within a temperature range of -40°C to 85°C. Packaged in a 1210 case size and supplied on cut tape. This RoHS compliant component offers reliable circuit protection.
BEL 0ZCH0005FF2E technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCH |
| Time to Trip | 1.5s |
| Trip Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCH0005FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
