Surface mount PTC thermistor with a 1210 case code, rated for 10A maximum current. Features a hold current of 100mA and a trip current of 250mA with a 1.5s trip time. Operates across a temperature range of -40°C to 85°C with a 60V voltage rating. This lead-free, RoHS compliant component is supplied in cut tape packaging.
BEL 0ZCH0010FF2E technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 1.15mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCH |
| Time to Trip | 1.5s |
| Trip Current | 250mA |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCH0010FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
