BEL 0ZCH0110FF2E technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 1.1A |
| Max Current Rating | 100A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCH |
| Time to Trip | 0.3s |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCH0110FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
