The BEL 0ZCH0150FF2E is a varistor with a case code of 1210 and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum current rating of 100A. The varistor is lead free and RoHS compliant, packaged in cut tape for surface mount applications.
BEL 0ZCH0150FF2E technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCH |
| Time to Trip | 500ms |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCH0150FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.