
The 0ZCH0200FF2E varistor is a 1210 packaged device with a maximum current rating of 100A and a hold current of 2A. It is available in a cut tape packaging format. This device is compliant with RoHS regulations. The varistor has a time to trip of 1 second at a trip current of 4A.
BEL 0ZCH0200FF2E technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Hold Current | 2A |
| Max Current Rating | 100A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCH |
| Time to Trip | 1s |
| Trip Current | 4A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCH0200FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.