
Surface mountable resettable fuse with a 60V DC voltage rating and 50mA hold current. Features a 150mA trip current and 10A maximum current rating, with a typical resistance of 3.6 Ohms. Operating temperature range spans from -40°C to 85°C, and it is UL and TUV approved. Packaged in a 1206 (3216 metric) case code with tin, matte contact plating.
BEL 0ZCJ0005FF2E technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Fuse Current | 150mA |
| Height | 850um |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 1.5s |
| Trip Current | 150mA |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0005FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
