
Surface mountable, 2-electrode gas discharge tube (GDT) offering overvoltage and ESD protection. Features a 30V DC voltage rating and a 200mA hold current, with a trip current of 400mA and a time to trip of 100ms. Designed for a 1206 (3216 Metric) case code with tin, matte contact plating. Operating temperature range from -40°C to 85°C, with UL and TUV approvals.
BEL 0ZCJ0020FF2E technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Current Rating | 10A |
| Height | 750um |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 100ms |
| Trip Current | 400mA |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0020FF2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
