
Surface mount PTC thermistor with a 1206 (3216 metric) case code. Features a hold current of 1.5A and a trip current of 3A, with a maximum current rating of 100A. Operates across a temperature range of -40°C to 85°C. AEC-Q200 qualified and RoHS compliant, supplied in cut tape packaging.
BEL 0ZCJ0150FF2C technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Hold Current | 1.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCJ |
| Time to Trip | 1s |
| Trip Current | 3A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCJ0150FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
