
Surface mount PTC thermistor, 0906 chip size, designed for general purpose applications. Features a 350mA hold current and a 750mA trip current with a 100ms time to trip. This component offers a 100A maximum current rating and operates within a temperature range of -40°C to 85°C. Packaged in cut tape, it meets AEC-Q200 standards and is Halogen Free and RoHS Compliant.
BEL 0ZCK0035FF2G technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Hold Current | 350mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCK |
| Time to Trip | 100ms |
| Trip Current | 750mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCK0035FF2G to view detailed technical specifications.
No datasheet is available for this part.
