
Surface mount PTC thermistor with 8 ohm resistance, designed for general applications. Features a 0603 (1608 metric) case code, tin matte contact plating, and a 40A maximum current rating. Operates within a -40°C to 85°C temperature range and has a 15V DC voltage rating. UL and TUV approved, lead-free, and RoHS compliant, this component is supplied in cut tape packaging.
BEL 0ZCM0010FF2G technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Current Rating | 40A |
| Height | 750um |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 0ZCM |
| Time to Trip | 100ms |
| Trip Current | 250mA |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCM0010FF2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
