
BEL 0ZCM0012FF2G technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Hold Current | 120mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCM |
| Time to Trip | 100ms |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCM0012FF2G to view detailed technical specifications.
No datasheet is available for this part.
