
The 0ZRA0500FF1E is a radial leaded PTC resettable fuse with a maximum current rating of 100A and a hold current of 5A. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with AEC-Q200 and RoHS standards. The fuse is packaged in a box and features a tin contact plating. It is suitable for use in overcurrent protection applications.
BEL 0ZRA0500FF1E technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 5A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRA |
| Terminal Pitch | 5.1mm |
| Time to Trip | 3.6s |
| Trip Current | 8.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRA0500FF1E to view detailed technical specifications.
No datasheet is available for this part.