
BEL 0ZRA0600FF1E technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 6A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRA |
| Terminal Pitch | 5.1mm |
| Time to Trip | 5.8s |
| Trip Current | 10.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRA0600FF1E to view detailed technical specifications.
No datasheet is available for this part.
