BEL 0ZRA1100FF1A technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 11A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 3.7W |
| RoHS Compliant | Yes |
| Series | 0ZRA |
| Terminal Pitch | 5.1mm |
| Time to Trip | 13.5s |
| Trip Current | 18.7A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRA1100FF1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
