BEL 0ZRB0090FF1C technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 900mA |
| Lead Diameter | 0.51mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRB |
| Terminal Pitch | 5.1mm |
| Time to Trip | 5.9s |
| Trip Current | 1.8A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRB0090FF1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.