BEL 0ZRC0185FF2B technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 17.8mm |
| Hold Current | 1.85A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRC |
| Terminal Pitch | 5.1mm |
| Time to Trip | 12.6s |
| Trip Current | 3.7A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRC0185FF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.