Radial leaded PTC thermistor for through-hole mounting, featuring a 5.1mm terminal pitch and 0.51mm lead diameter. This RoHS compliant component offers a hold current of 160mA, a trip current of 370mA, and a maximum current rating of 2A. Operating across a temperature range of -40°C to 85°C, it is AEC-Q200 qualified and holds UL and TUV approvals.
BEL 0ZRE0016FF1C technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 160mA |
| Lead Diameter | 0.51mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZRE |
| Terminal Pitch | 5.1mm |
| Time to Trip | 15s |
| Trip Current | 370mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRE0016FF1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.