Radial leaded PTC thermistor for through-hole mounting, featuring a 5.1mm terminal pitch and 0.81mm lead diameter. This RoHS compliant component offers a hold current of 550mA, a trip current of 1.25A, and a maximum current rating of 7A. Operating across a temperature range of -40°C to 85°C, it is UL and TUV approved.
BEL 0ZRE0055FF1A technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 550mA |
| Lead Diameter | 0.81mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0ZRE |
| Terminal Pitch | 5.1mm |
| Time to Trip | 26s |
| Trip Current | 1.25A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRE0055FF1A to view detailed technical specifications.
No datasheet is available for this part.
