BEL 0ZRF0012FF1E technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 120mA |
| Lead Diameter | 0.65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | 0ZRF |
| Terminal Pitch | 5mm |
| Time to Trip | 2s |
| Trip Current | 480mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRF0012FF1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.