BEL 0ZRM0017FF1E technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Hold Current | 170mA |
| Lead Diameter | 0.51mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 0ZRM |
| Terminal Pitch | 5.1mm |
| Time to Trip | 10s |
| Trip Current | 340mA |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0ZRM0017FF1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.