BEL 0ZRM0040FF2C technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Hold Current | 400mA |
| Lead Diameter | 0.65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0ZRM |
| Terminal Pitch | 5.1mm |
| Time to Trip | 6.5s |
| Trip Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRM0040FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.