PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 120VDC/120VAC 5A 1.8W 6.3s 0.25Ohm Radial 10.6 X 3.8mm T/R
BEL 0ZRM0075FF2C technical specifications.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 120VDC|120VAC |
| Max Current Rating | 5A |
| Maximum Initial Resistance | 0.44Ohm |
| Typical Power Dissipation | 1.8W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0ZRM0075FF2C to view detailed technical specifications.
No datasheet is available for this part.