BEL 0ZRM0100FF2B technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Hold Current | 1A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0ZRM |
| Terminal Pitch | 5.1mm |
| Time to Trip | 15s |
| Trip Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZRM0100FF2B to view detailed technical specifications.
No datasheet is available for this part.