BEL 0ZRM0200FF1A technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Hold Current | 2A |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Packaging | Box |
| Power Dissipation | 4.32W |
| Ratings | AEC-Q200 |
| Series | 0ZRM |
| Time to Trip | 36s |
| Trip Current | 4.2A |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0ZRM0200FF1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.