BEL 0ZRM0250FF1A technical specifications.
| Approvals | UL, TUV |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Hold Current | 2.5A |
| Lead Diameter | 0.81mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Box |
| Ratings | AEC-Q200 |
| Series | 0ZRM |
| Terminal Pitch | 10.2mm |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 0ZRM0250FF1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.