BEL 0ZRP0500FF2A technical specifications.
| Hold Current | 5A |
| Trip Current | 10A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 5W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 0ZRP0500FF2A to view detailed technical specifications.
No datasheet is available for this part.