BEL 10-2 technical specifications.
| Height - Seated (Max) | 69.9mm |
| Length | 79.4mm |
| Max Output Current | 2A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Weight | 1.5lb |
| Width | 53.9mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.