BEL 10-25 technical specifications.
| Height - Seated (Max) | 95.3mm |
| Length | 114.3mm |
| Max Output Current | 25A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Weight | 8.7lb |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 10-25 to view detailed technical specifications.
No datasheet is available for this part.