BEL 10-4 technical specifications.
| Height - Seated (Max) | 77.7mm |
| Length | 90.5mm |
| Max Output Current | 4A |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Weight | 2.3lb |
| Width | 60.3mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 10-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.