Board mount DC-DC converter, 35W output power, featuring four 5V outputs, each capable of 1.4A current. Operates from a 60V to 150V input range with a nominal input of 110V. Achieves 86% efficiency and includes over-voltage lockout (UVLO), over-current protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP). Offers 2.5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Dimensions are 3 inches in length, 2.5 inches in width, and 0.41 inches in height, with through-hole and screw mounting options.
BEL 110IMX35D05D05-8G technical specifications.
| Current - Output 1 | 1.4A |
| Current - Output 2 | 1.4A |
| Current - Output 3 | 1.4A |
| Efficiency | 86% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 2.5kV |
| Length | 3inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 28W |
| Mount | Through Hole, Screw |
| Nominal Input Voltage | 110V |
| Number of Outputs | 4 |
| Output Power | 35W |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IMX35 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMX35D05D05-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.