BEL 110IMX35D12D12-8G technical specifications.
| Current - Output 1 | 700mA |
| Current - Output 2 | 700mA |
| Current - Output 3 | 700mA |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP, SCP |
| Isolation Voltage | 2.5kV |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 35W |
| Mount | Through Hole, Screw |
| Nominal Input Voltage | 110V |
| Number of Outputs | 4 |
| Output Power | 35W |
| Packaging | Bulk |
| Series | Melcher IMX35 (35W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| RoHS | Compliant |
Download the complete datasheet for BEL 110IMX35D12D12-8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.