BEL 110IMX35D12D12-8IZ technical specifications.
| Efficiency | 88% |
| Features | UVLO, OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation Voltage | 2.5kV |
| Length | 2.87inch |
| Max Input Voltage | 150V |
| Min Input Voltage | 60V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 34W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Power | 35W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher IMX35 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Width | 1.88inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 110IMX35D12D12-8IZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.